Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LMV321RIYLT

Low power rail-to-rail input/output op-amp, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV321RIYLT.

HQonline

Datasheet17 pages11 years ago

Future Electronics

Newark

TME

LCSC

Inventory History

3 month trend:
-1.13%

CAD Models

Download STMicroelectronics LMV321RIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.285
Stock
615,212
829,434
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
90 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
Texas InstrumentsLMV611MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6401T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of STMicroelectronics LMV321RIYLT provided by its distributors.

Low power rail-to-rail input/output op-amp, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Op Amp Single Low Voltage Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp amplifier circuit 3mm 0.063muA 3mV 1300kHz
STMicroelectronics Low Power Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5
LMV321RIYLT LOW POWER OP AMP, 1.3MHZ RAIL-RAIL, 2.7 - 6 V, 5-PIN SOT-23

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics