STMicroelectronics LMV321RILT

LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV321RILT.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
+22.49%

CAD Models

Download STMicroelectronics LMV321RILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.227
Stock
1,817,546
2,901,033
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RIYLT
Low power rail-to-rail input/output op-amp, -40 to 125°C, SOT23-5L, Tape and Reel
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsOPA348AIDBVT
ROHS3Compliant EAR99 OPA348 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 5mV 1000kHz
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5

Descriptions

Descriptions of STMicroelectronics LMV321RILT provided by its distributors.

LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
Low power rail-to-rail input/output op-amp
ROHS3Compliant EAR99 LMV321 Tin (Sn) op amp buffer circuit 3mm 0.063muA 6mV 1300kHz
Op Amp Single Low Voltage Amplifier R-R I/O 6V 5-Pin SOT-23 T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
16nA 1 1.3MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5
Special Purpose Amplifiers; LMV321RILT; STMICROELECTRONICS; 5; SOT-23; 7 V; 1
STMicroelectronics Low power operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics