Microchip MCP6071T-E/OT

Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6071T-E/OT.

element14 APAC

Datasheet40 pages15 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+210%

CAD Models

Download Microchip MCP6071T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.649
Stock
1,135,482
121,221
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.5 V/µs
-
Gain Bandwidth Product
1.2 MHz
-
Input Offset Voltage (Vos)
150 µV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
72 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-12-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MICROCHIP MCP6401UT-E/OT OP AMP, 1MHZ RAIL-RAIL, 1.8 - 6 V, 5-PIN SOT-23
Texas InstrumentsLMV931MFX/NOPB
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV931MF/NOPB
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA348AIDBVT
ROHS3Compliant EAR99 OPA348 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 5mV 1000kHz

Descriptions

Descriptions of Microchip MCP6071T-E/OT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - SOT23-5
IC, OP AMP, OUTPUTS, 1,CMRR, 72DB, SLEW, 0.5V/US, V(IN), 1.8V,-40 TO 125C, SOT-23-5
Microchip Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
1 1pA 1.2MHz SOT-23-5 Operational Amplifier ROHS
Special Purpose Amplifiers; MCP6071T-E/OT; MICROCHIP TECHNOLOGY; 5; SOT-23; 6 V; 1.8 V
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6071T-E/OT.
  • MCP6071T-EOT