STMicroelectronics LMV321ILT

LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV321ILT.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

Newark

Farnell

Nu Horizons

DigiKey

Inventory History

3 month trend:
-17.87%

CAD Models

Download STMicroelectronics LMV321ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.205
Stock
2,669,820
1,850,454
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RIYLT
Low power rail-to-rail input/output op-amp, -40 to 125°C, SOT23-5L, Tape and Reel
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5
Texas InstrumentsLMV611MF/NOPB
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA348AIDBVR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 5mV 1000kHz

Descriptions

Descriptions of STMicroelectronics LMV321ILT provided by its distributors.

LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
Low power rail-to-rail input/output op-amp
ROHS3Compliant EAR99 LMV321 Matte Tin (Sn) op amp amplifier circuit 3mm 0.063muA 100muV 1300kHz
Op Amp Single Low Voltage Amplifier R-R I/O 6V 5-Pin SOT-23 T/R
Operational Amplifiers; LMV321ILT; STMICROELECTRONICS; 5; SOT-23; 100 µV; 65 dB
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5
STMicroelectronics Low power operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.35 / Input Offset Voltage uV = 100 / Input Bias Current nA = 16 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain dB = 97 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 46 / Supply Current uA = 145 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.2 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321ILT.