Analog Devices ICM7217BIPI

IC OSC UP/DWN CNTR 2MHZ 28-DIP / 4 Digit (LED) Presettable Up/Down Counter
$ 5.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7217BIPI.

Augswan

Datasheet9 pages22 years ago

_legacy Avnet

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ICM7217BIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 20.37
$ 20.37
Stock
62,481
130,113
130,113
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesICM7217AIPI+
IC OSC UP/DWN CNTR 2MHZ 28-DIP / LED Driver 28 Segment 200000uA Supply Current 28-Pin PDIP W
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
onsemiLC72130-E
PLL Frequency Synthesizer Single 0.4MHz to 160MHz 24-Pin DIP
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices ICM7217BIPI provided by its distributors.

IC OSC UP/DWN CNTR 2MHZ 28-DIP / 4 Digit (LED) Presettable Up/Down Counter
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
LED DRVR 28Segment 5V 28-Pin PDIP
4-Digit Up/Down Counter DUAL Tin/Lead (Sn85Pb15) CMOS 4-Digit Up/Down Counter IC -20C~85C 5.5V 1 (Unlimited) 200mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated