What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS12887+

Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS12887+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.13%

CAD Models

Download Analog Devices DS12887+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesDS12887A
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 33.782mm
Analog DevicesDS14285
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 31.75mm
Analog DevicesDS14285N
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 114B -40C~85C
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS12887+ provided by its distributors.

Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
DS12887 Series 5.5V Parallel Through Hole Real Time Clock - DIP-24
Rtc, 12Hr/24Hr, 4.5V To 5.5V, Edip-24; |Maxim Integrated / Analog Devices DS12887+
Maxim Integrated Ds12887+ Timer IC Clock Timing Ics Tube Real Time Clock
parallel connection EDIP-24 Real-time Clocks (RTC) ROHS
24-DIP Module (0.600 15.24mm) DS12887 e3 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 15mA @ 4.5V~5.5V 34.04mm 0.032MHz
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = Parallel / Battery Backup Switching Max. V = 4 / Battery Backup Switching Min. V = 2.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = EDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.04 / Width mm = 15.24 / Height mm = 3.3 / Reflow Temperature Max. °C = 260 / Memory Size B = 114
IC, RTC, 12887, DIP24; Date Format: Day; Date; Month; Year; Clock Format: 12Hr / 24Hr; Clock IC Type: RTC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 24Pins; IC Interface Type: Multiplexed; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; Base Number: 12887; Device Marking: DS12887+; IC Temperature Range: Commercial; Interrupt Type: Time of day, Periodic, Update In Progress,; Logic Function Number: 12887; Memory Type: RAM; No. of Outputs: 8Outputs; Operating Temperature Range: 0°C to +70°C; RTC Features: Periodic Interrupt, Square-Wave Output; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole; Voltage Vcc Max: 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS12887+.