Analog Devices ICM7217AIPI+

IC OSC UP/DWN CNTR 2MHZ 28-DIP / LED Driver 28 Segment 200000uA Supply Current 28-Pin PDIP W
$ 19.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7217AIPI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

Newark

element14

Inventory History

3 month trend:
-31.10%

CAD Models

Download Analog Devices ICM7217AIPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesICM7217IPI+
ICM7217 Series 5.5V 200 mA Through Hole LED Display Driver - PDIP-28
Analog DevicesICM7217BIPI
IC OSC UP/DWN CNTR 2MHZ 28-DIP / 4 Digit (LED) Presettable Up/Down Counter
Analog DevicesDS1243Y-120+
DS1243 Series 5 V Through Hole 64K NV SRAM with Phantom Clock - DIP-28
onsemiLC72130-E
Obsolete Through Hole 24-SDIP (0.300 7.62mm) Crystal (Type) IC 2015 -40C~85C 350mW 100kHz
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices ICM7217AIPI+ provided by its distributors.

IC OSC UP/DWN CNTR 2MHZ 28-DIP / LED Driver 28 Segment 200000uA Supply Current 28-Pin PDIP W
ICM7217 Series 5.5 V 200 mA Through Hole LED Display Driver - PDIP-28
Through Hole 28-DIP (0.600 15.24mm) Active EAR99 programmable timer 36.83mm 2MHz 1W 350A
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
IC, OSC UP/DWN CNTR, 2MHZ 28-DIP; Logic Family / Base Number: -; Counter Type: Presettable Up / Down; Clock Frequency: 5MHz; Count Maximum: 9999; Logic Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 7217; Clock External Input: No; Frequency: 2MHz; No. of Timers: 1; Operating Temperature Range: -20°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7217AIPI+..