onsemi LC72130-E

PLL Frequency Synthesizer Single 0.4MHz to 160MHz 24-Pin DIP
$ 1.845

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC72130-E.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of onsemi LC72130-E provided by its distributors.

PLL Frequency Synthesizer Single 0.4MHz to 160MHz 24-Pin DIP
Obsolete Through Hole 24-SDIP (0.300 7.62mm) Crystal (Type) IC 2015 -40C~85C 350mW 100kHz
PLL FREQUENCY SYNTHESIZER / 22 FNFLD
IC PLL FREQ SYSTHESIZER DIP24S
7 4.5V 5.5V 160MHz DIP 21.2mm*6.4mm*3.25mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC72130E