Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS12C887+

Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
$ 11.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS12C887+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

TME

iiiC

Inventory History

3 month trend:
+54.67%

CAD Models

Download Analog Devices DS12C887+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS12C887A
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 113B 0C~70C 0.032MHz 33.782mm
Analog DevicesDS12887A
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 33.782mm
Analog DevicesDS14285
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 31.75mm
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70
STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal

Descriptions

Descriptions of Analog Devices DS12C887+ provided by its distributors.

Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
DS12C887 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
24-DIP Module (0.600 15.24mm) DS12C887 e3 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 15mA @ 4.5V~5.5V 34.04mm 0.032MHz
Rtc W/ Nvsram, 904B, Hh:Mm:Ss, Edip-24; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS12C887+
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = Parallel / Battery Backup Switching Max. V = 4 / Battery Backup Switching Min. V = 2.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = EDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.04 / Width mm = 15.24 / Height mm = 3.3 / Reflow Temperature Max. °C = 260 / Memory Size B = 113

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS12C887+.