Analog Devices DS3150TN+

Framer DS3/E3/STS-1 3.3V 48-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3150TN+.

IHS

Datasheet30 pages21 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices DS3150TN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.45
Stock
22,839
41,978
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS3150TNC1+
IC TELECOM INTERFACE 48TQFP
Analog DevicesDS3150TC1+
IC INTERFACE LINE 3.3V 48-TQFP
MicrochipKSZ8001LI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices DS3150TN+ provided by its distributors.

Framer DS3/E3/STS-1 3.3V 48-Pin TQFP
IC TELECOM INTERFACE 48TQFP
PCM Transceiver, 1-Func, PQFP48
IC LIU T3/E3/STS-1 48LQFP
PCM TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated