Microchip KSZ8081MLXCA

Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8081MLXCA.

Microchip

Datasheet52 pages4 years ago
Datasheet56 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Microchip SCT

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-5.58%

CAD Models

Download Microchip KSZ8081MLXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.3
$ 1.3
Stock
445,358
353,765
353,765
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-01-14
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
MicrochipKSZ8041MLL-TR
Ethernet ICs 3.3V, 10Base-T/100Base-TX Physical Layer Transceiver with MII Support - Lead Free
MicrochipKSZ8041MLLI
10/100 Base-tx Physical Layer Transceiver 48 LQFP 7X7X1.4MM Tray Rohs Compliant: Yes
10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER 48 LQFP 7X7X1.4MM T/R ROHS COMPLIANT: YES

Descriptions

Descriptions of Microchip KSZ8081MLXCA provided by its distributors.

Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
10BASE-T/100BASE-TX Physical Layer Transceiver | IC TXRX ETHERNET 100MBPS 48LQFP
Ethernet Transceiver, 10/100 Mbps, Lqfn; |Microchip Technology KSZ8081MLXCA
ETHERNET TRANSCEIVER, 10/100 MBPS, LQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII;
Type = Ethernet Transceiver / Interfaces = MII / Supply Current mA = 47 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.