Analog Devices DS1672S-3

DUAL Binary I2C Obsolete Real Time Clock (RTC) IC -40C~85C 0.032MHz 4.9mm 500muA @ 3.3V
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672S-3.

Upverter

Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1672S-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 3.12
$ 3.12
Stock
174,248
145,928
145,928
Authorized Distributors
1
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Memory Size
-
-
-
Interface
-
I2C
I2C
Logic Function
-
Clock, Counter
Clock, Counter
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.3 V
3.3 V

Related Parts

STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
STMicroelectronicsM41T81SM6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC
Analog DevicesDS1340Z-3+
DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS1672S-3 provided by its distributors.

DUAL Binary I2C Obsolete Real Time Clock (RTC) IC -40C~85C 0.032MHz 4.9mm 500muA @ 3.3V
Real Time Clock Serial 8-Pin SOIC N
IC RTC BINARY COUNTER I2C 8SOIC
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1672S3