Analog Devices DS1135Z-20

8-SOIC (0.154 3.90mm Width) e0 DS1135 Obsolete delay line circuit 4.9mm 20ns 5V 2001
$ 3.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1135Z-20.

SHENGYU ELECTRONICS

Datasheet7 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.87
$ 4.14
$ 4.14
Stock
105,521
92,602
92,602
Authorized Distributors
1
1
1
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Number of Channels
-
-
-
Case/Package
SOIC
-
-
Number of Pins
-
-
-

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74121D
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Analog DevicesDS1100Z-20+
DS1100 Series 5.25 V 20 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-100+
DS1100 Series 5.25 V 100 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1135Z-10+
DS1135 Series 5.25V Surface Mount Silicon Oscillator - SOIC-8

Descriptions

Descriptions of Analog Devices DS1135Z-20 provided by its distributors.

8-SOIC (0.154 3.90mm Width) e0 DS1135 Obsolete delay line circuit 4.9mm 20ns 5V 2001
Active Multiple Delay Line 3-IN 20ns MAX 8-Pin SOIC N
3V 3-IN-1 HIGH-SPEEDDELAY LINE
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1135Z20