Texas Instruments SN74121D

Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
$ 3.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74121D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.37%

CAD Models

Download Texas Instruments SN74121D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.326
$ 1.328
$ 1.328
Stock
238,575
257,904
257,904
Authorized Distributors
5
2
2
Frequency
-
-
-
Propagation Delay
45 ns
80 ns
80 ns
Rise Time
45 ns
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74121D.

Related Parts

Texas InstrumentsSN74121DR
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74121DE4
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)

Descriptions

Descriptions of Texas Instruments SN74121D provided by its distributors.

Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
LOGIC, MONOSTABLE MULTIVIB, 14SOIC; Famille Logique/ Numéro de base: TTL121; Type de multivibrateur: Monostable; Courant, sortie: 16mA; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI
Logic, Monostable Multivib, 14Soic; Logic Family/Base Number:Ttl121; Multivibrator Type:Monostable; Output Current:16Ma; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Pins:14Pins; Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74121D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74121D .