Analog Devices DS1035Z-20

e0 Obsolete CMOS Tin/Lead (Sn/Pb) delay line IC 4.88mm 20ns 4.75V 1999
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1035Z-20.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1035Z-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.87
$ 3.87
Stock
92,602
105,521
105,521
Authorized Distributors
1
1
1
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Number of Channels
-
-
-
Case/Package
-
SOIC
SOIC
Number of Pins
-
-
-

Descriptions

Descriptions of Analog Devices DS1035Z-20 provided by its distributors.

e0 Obsolete CMOS Tin/Lead (Sn/Pb) delay line IC 4.88mm 20ns 4.75V 1999
Active Multiple Delay Line 3-Input 20ns 8-Pin SOIC
SILICON DELAY LINE, 3-FUNC, 1-TA
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1035Z20