Texas Instruments SN74LS221D

Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS221D.

element14 APAC

Datasheet27 pages11 years ago

Texas Instruments

Farnell

element14

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74LS221D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.76
Stock
185,016
145,319
Authorized Distributors
3
3
Frequency
-
-
Propagation Delay
45 ns
80 ns
Rise Time
15 ns
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
TTL
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS221D.

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Texas InstrumentsSN74LS123DE4
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS221D provided by its distributors.

Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Dual Monostable Multivibrator Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS221D.
Texas Instruments monostable trigger, SOICencapsulation, 16Pin
Monostable Multivibrator Dual-Element 0C 70C 16-Pin SOIC Tube
Logic IC [Texas Instruments] SN74LS221D Logic IC
IC, MONO MULTIVIBRATOR, 45NS, SOIC-16
LS SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
IC, MULTIVIBRATOR, MONSTABLE, SMD
IC, MULTIVIBRATOR, MONSTABLE, SMD; Famille Logique/ Numéro de base: 74LS221; Type de multivibrateur: Monostable; Courant, sortie: 8mA; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS221D .
  • SN74LS221D.