Analog Devices DS1010S-125

16-SOIC (0.295 7.50mm Width) e0 DS1010 Obsolete delay line IC 2.65mm 12.5ns 4.75V 5MHz
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1010S-125.

DigiKey

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1010S-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 10.179
Stock
70,460
88,731
Authorized Distributors
1
5
Propagation Delay
-
-
Number of Taps
-
10
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-
Case/Package
SOIC
SOIC
Number of Pins
-
16

Related Parts

MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns

Descriptions

Descriptions of Analog Devices DS1010S-125 provided by its distributors.

16-SOIC (0.295 7.50mm Width) e0 DS1010 Obsolete delay line IC 2.65mm 12.5ns 4.75V 5MHz
Active Tapped Delay Line 10-Tap 1-Input 12.5ns ABS 125ns 16-Pin SOIC
IC DELAY LINE 10TAP 125NS 16SOIC
SILICON DELAY LINE TRUE OUTPUT PDSO16
DS1010 10-TAP SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1010S125
  • DS1010S125