onsemi MC10ELT28DG

MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
$ 4.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT28DG.

IHS

Datasheet8 pages10 years ago

TME

Upverter

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10ELT28DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8
MC100ELT28 Series 100 MHz 5.25 V Translator PECL to TTL/TTL to PECL - SOIC-8
Translator, TTL to Differential PECL and Differential PECL to TTL

Descriptions

Descriptions of onsemi MC10ELT28DG provided by its distributors.

MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
Translator PECL to TTL/TTL to PECL 2-CH Unidirectional 8-Pin SOIC N Tube / IC XLATER TTLPECL/PECLTTL 8SOIC
Mixed Signal 5.5ns,1.35ns , PECL,TTL 1 2 4.75V 7V PECL,TTL SOIC-8 1.5mm
Translator, TTL to Differential PECL and Differential PECL to TTL
Translator, 3 Input, 5.5 ns, 4.75 V to 5.25 V, 8 Pins, NSOIC
e3 LIFETIME (Last Updated: 1month ago) 10ELT28 Tin (Sn) level shifter translator 5.5ns 5V 1.5mm -3mA
PECL-TTL/TTL-PECL Translator, 2 Func, Complementary Output, ECL, PDSO8
MC10ELT28DG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC10ELT28DG
IC, DUAL TTL LOGIC TRANSLATOR, SOIC-8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
TRANSLATOR, TTL LOGIC, 8SOIC; No. of Inputs: 2; Output Current: 24mA; Propagation Delay: 3.5ns; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10ELT28DG.