Analog Devices DG509ADY

IC SWITCH SP4T X 2 450OHM 16SOIC / 2 Circuit IC Switch 4: 1 450Ohm 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG509ADY.

Augswan

Datasheet9 pages16 years ago

ShanghaiCT

DigiKey

Alternate Parts

Price @ 1000
$ 10.555
$ 10.555
Stock
90,376
421,589
421,589
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDG409CY+
DG406 Series 20 V 100Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - TSSOP-28
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DG509ADY provided by its distributors.

IC SWITCH SP4T X 2 450OHM 16SOIC / 2 Circuit IC Switch 4:1 450Ohm 16-SOIC
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 68dB 5pF 12pF 300Ohm 18V
Analog Multiplexer Single 4:1 16-Pin SOIC N
IC MULTIPLEXER DUAL 4X1 16SOIC
DG509 MONOLITHIC CMOS ANALOG MUX
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated