Analog Devices DG509ACWE+

DG509 Series 18 V 450 Ohm 2 Channel (2 x 4: 1) Surface Mount Mux/Demux - SOIC-16
$ 10.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG509ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

TME

ShanghaiCT

iiiC

Inventory History

3 month trend:
+20.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85
Analog DevicesDG409CY+
DG406 Series 20 V 100Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - TSSOP-28
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DG509ACWE+ provided by its distributors.

DG509 Series 18 V 450 Ohm 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Single 4:1 16-Pin SOIC W
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MUX, L POWER CMOS, SMD, SOIC16, 509; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 170ohm; Supply Voltage Range: ± 4.5V to ± 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Ope

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG509ACWE+.