Marathon 621-RZ-18

Conn Terminal Block 36 POS 11.1mm Screw ST Panel Mount 20A
$ 27.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 621-RZ-18.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago
Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+480%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity5-1437657-7
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
CONN HEADER VERT 2POS 10MM / Connector Header Through Hole 2 position 0.394" (10.00mm)
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Straight

Descriptions

Descriptions of Marathon 621-RZ-18 provided by its distributors.

Conn Terminal Block 36 POS 11.1mm Screw ST Panel Mount 20A
Terminal Block Barrier Style 20A 600V 18P
CONN; TERM BLK; BARRIER; 18; 7/16 IN PITCH; DBL ROW; 20 A; 600 V; THERMOPLASTIC
TERMINAL BLOCK, DOUBLE ROW, CLOSED
621-RZ-18, Marathon Special Products
Tb, Barrier, 18Pos, 2Row, 22-12Awg; No. Of Rows:2 Row; No. Of Positions:18Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:11.1Mm; Rated Current:30A; Rated Voltage:600V; Product Range:621 Rz Series Rohs Compliant: Yes |Marathon Special Products 621RZ 18

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 621 RZ 18
  • 621RZ 18
  • 621RZ-18
  • 621RZ18