Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1437657-9

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A

$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437657-9.

TE Connectivity

Datasheet245 pages6 years ago

Farnell

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+14.63%

CAD Models

Download TE Connectivity 6-1437657-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-1437657-7
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
TE Connectivity8-1437657-8
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
Weidmuller1724680000
Terminal Block Connector 2 POS 9.52mm Pitch Solder Straight Thru-Hole 30A Box
Weidmuller1953940000
PC Board Terminal Block Header 3 Position 10mm 135 Degree Through Hole Orange Box

Descriptions

Descriptions of TE Connectivity 6-1437657-9 provided by its distributors.

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Conn; Term Strip; Tri-Barrier; Raised; 3; 11.10 mm; Single Row; 30 A; 600 V
TERMINAL BLOCK, TRIBARRIER, 3 POSITION, 10-22AWG; Pitch Spacing: 11.13mm; No. of Rows: 1 Row; No. of Positions: 3Positions; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 10AWG; Rated Current: 30A; Rated Voltage: 600V; Product Range: -
8PCV-03-006=#8 TRIBARRIER Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .438 in Tri-Barrier Printed Circuit Pin Wire-to-Board 3 | Barrier Strip | Part Number: 8PCV-03-006 | Internal Number: 6-1437657-9 | .438" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437657-9 .
  • 6-1437657-9.
  • 8PCV-03-006
  • 8PCV-03-006.