Molex 42819-3213

Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
$ 6.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42819-3213.

IHS

Datasheet2 pages5 years ago

Molex

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+51.53%

CAD Models

Download Molex 42819-3213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, Wire-to-Board
10.00mm Pitch Mini-Fit Sr. Header Single Row Vertical 6.35mm PCB Thickness 0.76
Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
HIROSE ELECTRICDF60-3P-10.16DSA(26)
Conn Shrouded Header HDR 3 POS 10.16mm Solder ST Thru-Hole Tray
HIROSE ELECTRICDF22-3P-7.92DSA(06)
Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Locking, Beige Insulator
HIROSE ELECTRICDF22R-3P-7.92DSA(05)
3-Pin Header, Latch Holder, 7.92mm Pitch, 25A, 1μm Plating, Cu/Sn-Cu, Black, TH, 25.14mm L

Descriptions

Descriptions of Molex 42819-3213 provided by its distributors.

Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 3 Circuits
Molex 10.0mmpitch3pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
CONN, PCB HDR, 3POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42819 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold
Pitch mm = 10 / Contacts = 3 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold over Nickel / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428193213
  • 42819-3213.
  • 428193213