Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1437657-7

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437657-7.

Sager Electronics

Datasheet2 pages15 years ago

TE Connectivity

JRH Electronics

Upverter

IHS

Inventory History

3 month trend:
+63.43%

CAD Models

Download TE Connectivity 5-1437657-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
TE Connectivity282852-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity9-1546119-3
Conn Barrier Terminal Block Tri-Barrier Style 2 POS 8.26mm 20A Solder ST Thru-Hole
Weidmuller9511700000
PCB terminal, 2 pole, pitch 10 mm, AWG 24-14, 15 A, faston plug, orange, 9511700000
Weidmuller9512090000
PCB terminal, 2 pole, pitch 10 mm, AWG 24-14, 15 A, faston plug, orange, 9512090000
TE Connectivity282839-3
Conn Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity2-1437657-2
Barrier Strip Terminal Block, 30A, 5.26Mm2, 1 Row(S), 1 Deck(S)
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 2 Circuits
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
Weidmuller1724680000
Terminal Block Connector 2 POS 9.52mm Pitch Solder Straight Thru-Hole 30A Box

Descriptions

Descriptions of TE Connectivity 5-1437657-7 provided by its distributors.

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
30A 600V Barrier Strip Terminal Block, 2 Pos, 1 Row, Screw, TH
TERMINAL BLOCK, BARRIER, 2 POSITION, 18-10AWG; Pitch Spacing: 11.13mm; No. of Rows: 1 Row; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Rated Current: 30A; Rated Voltage: 600V; Product Range: -
8PCV-02-006=#8 TRIBARRIER TERM Number of Positions: 2 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .438 in Barrier Strip | 2 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 8PCV-02-006 | Internal Number: 5-1437657-7 | .438" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437657-7.
  • 8PCV-02-006
  • 8PCV-02-006.