Molex 42820-2213

Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
$ 4.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-2213.

Upverter

Technical Drawing2 pages4 years ago

Sager Electronics

IHS

Molex

Farnell

Inventory History

3 month trend:
-15.90%

CAD Models

Download Molex 42820-2213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.074
$ 3.306
$ 3.306
Stock
151,482
119,068
119,068
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
10 mm
10 mm
10 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Silver, Tin
Silver, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Gold, Nickel
Nickel, Silver, Tin
Nickel, Silver, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

2-Pin Header, Locking Ramp, 50A, 760nm, Gold, Black, TH, 23.82mm L × 28.59mm H
CONN HEADER VERT 2POS 10MM / Connector Header Through Hole 2 position 0.394" (10.00mm)
Conn Wire to Board HDR 2Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
HIROSE ELECTRICDF60-2P-10.16DSA(26)
DF60 Series 2 Position 10.16 mm Pitch Straight Pin Header Connector
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22R-2P-7.92DS(05)
2-Pin Header, Latch Holder 7.92mm Pitch 25A 1μm Cu/CuSn Black TH 19.8mm L

Descriptions

Descriptions of Molex 42820-2213 provided by its distributors.

Pin Header, 2 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 2 Circuits, 3.50mm Tail Length, for 1.57mm PCB, 0.76µm Gold (Au) Plating, with Clip
CONN, R/A PCB HDR, 2POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:G
Pitch mm = 10 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold over Nickel / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428202213
  • 428202213