Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1437657-0

Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1437657-0.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet4 pages15 years ago
Datasheet69 pages19 years ago

JRH Electronics

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.49%

CAD Models

Download TE Connectivity 8-1437657-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282852-4
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282827-4
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TERMINAL BLOCK, BARRIER, 4POS, 1ROW; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 8-1437657-0 provided by its distributors.

Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Conn; Term Strip; Tri-Barrier; Raised; 4; 11.10 mm; Single Row; 30 A; 600 V
TERMINAL BLOCK, BARRIER, 4 POSITION, 18-10AWG; Pitch Spacing: 11.13mm; No. of Rows: 1 Row; No. of Positions: 4Positions; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 10AWG; Rated Current: 30A; Rated Voltage 16H6665
8PCV-04-006=#8 TRIBARRIER Number of Positions: 4 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .438 in Barrier Strip | 4 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 8PCV-04-006 | Internal Number: 8-1437657-0 | Alias Number: 1240101 | .438" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8PCV-04-006
  • 8PCV-04-006.
  • 8PCV04-006