Lumex SSI-LXR4815GD-150

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815GD-150.

IHS

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.29%

Alternate Parts

Price @ 1000
$ 1.482
$ 0.556
$ 0.556
Stock
16,880
257,464
257,464
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Axial
Axial
Axial
Number of Pins
-
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Lumex SSI-LXR4815GD-150 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Indicator
INDICATOR LIGHT PANEL MOUNT GREEN LED WIRE LEADS 2.2V
LED Panel Mount Indicators LED PMI
LED PNL IND GREEN DIFF 5MM LEADS
565nm 60¡ã 2.2V , , 5mm*5mm*5mm
SSI-LXR4815GD W 150MM RED/BLK LEADS
T-5MM METAL REF IND GREEN W/6" W
Panel Mount Indicator, Led, 8.2Mm, Green, 2.2V; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:8.2Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2.2V Rohs Compliant: Yes |Lumex SSI-LXR4815GD-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXR4815GD-150.