Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5100H5

CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100H5.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet2 pages17 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+47.46%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Descriptions

Descriptions of VCC 5100H5 provided by its distributors.

CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
Panel Mount Indicator, Led, 6.35Mm, Gree; |Vcc/visual Communications Company 5100H5
LED Panel Mount Indicator Uni-Color Green 562nm 30mcd 2-Pin Bag
5100H Series Green 50° 30 mcd 2.2 V Snap Fit Panel Mount LED Indicator
PANEL MOUNT INDICATOR, LED, 6.35MM, GREE; LED Colour: Green; Operating Voltage: 2.2VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 20mA; Luminous Intensity: 30mcd; IP / NEMA Rating: Not Rated; Product Range: 5100H Series; S

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100H-5
  • 5100H5.