Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSI-LXH600GD-150

Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH600GD-150.

element14 APAC

Datasheet1 page16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+173%

Alternate Parts

Price @ 1000
$ 0.564
$ 1.61
$ 1.61
Stock
213,676
13,226
13,226
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Axial
Axial
Axial
Number of Pins
2
-
-
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin

Descriptions

Descriptions of Lumex SSI-LXH600GD-150 provided by its distributors.

Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
LED Panel Mount Indicator Bi-Color 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN GREEN 2.2V LEADS
LED Panel Mount Indicators 5mm 6 Leads Green
INDICATOR, LED PANEL, 5MM, GREEN, 2.2V
LED IND 565GRN LXH600 HL DR 6LDS R+
565nm 60° 2.2V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED 5MM GREEN DIFF 6"LDS PANELMT
发光二极管指示灯, 绿色, 绿色透镜, T-1 3/4, T-5MM;
Panel Mount Indicator, Led, 6.35Mm, Green, 2.2V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:2.2Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Ip/Nema:Sin Clasificar; Color:Green |Lumex SSI-LXH600GD-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH600GD-150.
  • SSI-LXH600GD150