Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5330H5

5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5330H5.

VCC

Datasheet1 page14 years ago

IHS

Future Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Dialight550-5205F
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of VCC 5330H5 provided by its distributors.

5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 562nm 2-Pin T-1 3/4
CML 5330H5 CBI 5mm 1POS Vertical 2.2V Green Part of the VCC Family of Products
LED Circuit Board GREEN DIFFUSED W/ .6 STANDOFF
T-1 3/4 VARIABLE HEIGHT LED ASSY
Indicator, Led Pcb, T-1 3/4, Green, 2.2V; Led Color:Green; No. Of Leds:-; Led Mounting:Press Fit; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:30Mcd; Forward Voltage:2.2V; Viewing Angle:50°; Height:22.098Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5330H5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC