Lumex SSF-LXH4RAGD

Green 3 mm 60° Diffused 30 mcd 2.1 V Through Hole LED Fault Indicator - T-1
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH4RAGD.

Farnell

Datasheet1 page21 years ago

Mouser

Inventory History

3 month trend:
-13.09%

CAD Models

Download Lumex SSF-LXH4RAGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.103
$ 0.103
Stock
29,628
676,005
676,005
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
T
T
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of Lumex SSF-LXH4RAGD provided by its distributors.

Green 3 mm 60° Diffused 30 mcd 2.1 V Through Hole LED Fault Indicator - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin
LED Circuit Board Indicators Relamp PCB Green
LUMEX SSF-LXH4RAGD LED, PCB, GREEN, 3MM, 2.1V
LED 3MM RELAMPABLE GREEN PC MNT
T-3MM SINGLE LEVL RELAMP ABLE DOME LENS PCB INDIC
T-3mm PCB R/A IND 565nm GRN DIFFUSED
Indicator, Led Pcb, 3Mm, Green, 2.1V; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2.1V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:30Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60° |Lumex SSF-LXH4RAGD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH4RAGD.