Lumex SSL-LX3044LGD

Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044LGD.

Farnell

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.86%

CAD Models

Download Lumex SSL-LX3044LGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.298
$ 0.298
Stock
269,754
32,732
32,732
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
T
-
-
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.6 V
2.6 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
565 nm
565 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Round Dome Diffused Green 565nm 60° 2V 20mA TH 5mm × 5mm × 8.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Bivar5SGD
LED THROUGH HOLE 5MM SUPER GREEN 568NM 30MCD DIFFUSED LENS 45 DEG VIEWING ANGLE
KingbrightWP710A10PGD
LED, 557nm, 40°, 2.25V, 20mA, Round w/Dome, Diffused, Green, TH, 3mm × 3mm × 5.9mm

Descriptions

Descriptions of Lumex SSL-LX3044LGD provided by its distributors.

Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.126 IN. T-3 150 MA (MAX.) 5 V (MIN.)
Single Color LED, Green, Diffused, T-1, 3mm
Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1
LED Uni-Color Green 565nm 2-Pin T-1
LED, 3MM, GREEN, 30MCD, 565NM; Bulb Size
Indicator, LED;Green;30mcd;0.126In.Dia.;
RS APAC
LED Lamps 3mm Short Lens Green
3MM T-1 565nm LOW CURREN T DIFFUSED
LED, GREEN, T-1 (3MM), 30MCD, 565NM; LED Color: Green; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 30mcd; Vie 09J9285
Led, Green, T-1 (3Mm), 30Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60° |Lumex SSL-LX3044LGD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044LGD.