Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-5201-001F

LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5201-001F.

IHS

Datasheet2 pages5 years ago

element14 APAC

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Dialight550-5205F
550 Series Green 5 mm 50° 34 mcd Diffused 25 mA 2.2 V LED Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
LED GREEN 10 MCD (TYP.) @ 20 MA SURFACE MOUNT WIRE LEADED 80 DEG 20 MA
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾

Descriptions

Descriptions of Dialight 559-5201-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
563nm, 50°, 3V, Round, Dome, Diffused, Green, Snap-In, Panel Mount, 5mm × 5mm × 5mm
PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 2.2V
LED Panel Mount .25in Snap In GREEN DIFF HI-BRT
LED PANEL GRN DIFF SNAP-IN STR
Panel Mount Indicator, Led, 6.35Mm, Green, 2.2V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:2.2Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:34Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 559-5201-001F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595201001F