Lumex SSF-LXH4RA5ID

Single Color LED, Red, T-1 3/4, 5mm
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH4RA5ID.

JRH Electronics

Datasheet1 page23 years ago

Inventory History

3 month trend:
-1.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Dialight550-5107F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS RED DIFFUSED 7MCD
Dialight550-5105F
550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSF-LXH4RA5ID provided by its distributors.

Single Color LED, Red, T-1 3/4, 5mm
LED Circuit Board Indicators Relamp PCB Red
T5MM PCB IND.,REMOVEABLE LED,635/RED
PC-Type/Stackable LED Lamp,Red
LED 5MM RELAMPABLE RED PC MOUNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION