Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5105F

550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5105F.

IHS

Datasheet1 page17 years ago

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-16.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dialight550-5104F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Dialight 550-5105F provided by its distributors.

550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Red 650nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFF SUP BRIGHT
LED CBI R/A Square Back RED DIFF SUP BRIGHT
650nm 50° 2.55V circular,with dome spread red Through hole mounting 4.83mm(Length)*4.83mm(width)
LED 5MM RT ANG SUP DIFF RED PCMN
CKT BOARD INDICATOR, RED, 34MCD, 5mm;
550-5105F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505105F