Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5107F

Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5107F.

Master Electronics

Datasheet1 page4 years ago

Jameco (USA)

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.71%

CAD Models

Download Dialight 550-5107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 1.257
Stock
11,660
1,442
Authorized Distributors
6
5
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
-
-
Number of Pins
2
4
Luminous Intensity
34 mcd
19 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
650 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight550-5105F
550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
Dialight550-5104F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Round LED, Dome Diffused, Red, 650nm, 50°, 2.55V, Snap-In/Push-In/Panel Mount, 5mm × 5mm × 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1

Descriptions

Descriptions of Dialight 550-5107F provided by its distributors.

Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS RED DIFFUSED 7MCD
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bulk
Single Red 50° 650 nm 25 mA Ø5 mm Diffused Circuit Board Indicator
LED Circuit Board Indicators RED DIFF SUP BRIGHT
LED CBI R/A Sloped Back RED DIFF SUP BRIGHT
LED 5MM RT ANG SUP DIFF RED PCMN
CKT BOARD INDICATOR, RED, 34MCD, 5MM;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505107F