Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH103ID

Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103ID.

IHS

Datasheet1 page18 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.71%

CAD Models

Download Lumex SSF-LXH103ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, Red, Red Transparent, T-1, 3mm
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSF-LXH103ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
Red 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
INDICATOR, LED PCB, 3MM, RED, 2.1V; LED Color:Red; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:20mA; Luminous Intensity:30mcd; Forward Voltage:2.1V; Viewing Angle:60°; Height:7.4

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH103ID..