Lumex SSL-LX3044LID

Led; Red; 30MCD; 0.126IN.DIA.; T-1; 150MA; 2V; 635NM; 60DEG; Diffused; 85 to 85DEGC
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044LID.

Farnell

Datasheet1 page25 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.65%

CAD Models

Download Lumex SSL-LX3044LID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044LID provided by its distributors.

LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, Red, Diffused, T-1, 3mm
Red 3 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1
LED Uni-Color Red 635nm 2-Pin T-1
Lamp, LED;Red;30mcd;0.126In.Di
RS APAC
T3MM LED SHORT 635RD 1mC D@2mA
635nm 60° 2V 20mA circular,with dome spread red Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm
LED, RED, T-1 (3MM), 30MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:30mcd; Viewing Angle:60°; Lens Shape

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044LID.