Lumex SSF-LXH400HGW

LED Quad-Level Bi-Color Green/Red 565nm/700nm 2-Pin
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH400HGW.

IHS

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-7.99%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pc-Type/Stackable Led Lamp, green/Red, lmp-5 Rohs Compliant: Yes |Lumex SSF-LXH103HGW
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
Dialight521-9450F
521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole
597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightDC-10GWA
LED Light Bar Uni-Color Green 565nm 20-Pin DIP Module

Descriptions

Descriptions of Lumex SSF-LXH400HGW provided by its distributors.

LED Quad-Level Bi-Color Green/Red 565nm/700nm 2-Pin
Dual Color LED Array, Deep Red/green, T-1 3/4, 5mm
LED Circuit Board Indicators LED CBI
LED 5MM 4-WIDE RED/GREEN PC MNT
T5MM QUAD RANCH RTANG IN D,4 RED/GRN DIFF
Cbi, Fault Indicator Led, Red/Green; Led Color:Green, Red; No. Of Leds:4Leds; Led Mounting:Through Hole; Bulb Size:4.8Mm; Forward Current/Color:-; Luminous Intensity/Color:-; Forward Voltage/Color:-; Viewing Angle:-; Height:6Mmrohs Compliant: Yes |Lumex SSF-LXH400HGW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH400HGW.