Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright DC-10GWA

LED Light Bar Uni-Color Green 565nm 20-Pin DIP Module
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DC-10GWA.

IHS

Datasheet6 pages15 years ago
Datasheet4 pages19 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
+134%

CAD Models

Download Kingbright DC-10GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.867
$ 2.17
$ 2.17
Stock
50,282
15,937
15,937
Authorized Distributors
4
5
5
Illumination Color
Green
Red
Red
Lens Color
White
White
White
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
800 µcd
800 µcd
800 µcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
25 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
55555 °
0 °
0 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-01-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAM23ESGW
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm
Dialight521-9478F
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Pc-Type/Stackable Led Lamp, green/Red, lmp-5 Rohs Compliant: Yes |Lumex SSF-LXH103HGW
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
564 Series Yellow Green 3 mm 60° Diffused 2.1 V LED Circuit Board Indicator
LED Quad-Level Bi-Color Green/Red 565nm/700nm 2-Pin

Descriptions

Descriptions of Kingbright DC-10GWA provided by its distributors.

LED Light Bar Uni-Color Green 565nm 20-Pin DIP Module
Single Color LED Array, Green, Diffused White, 5.08mm
Bar Graph Array 10 Segment Green Diffused Lens 16000ucd 565nm DC10 Series
LED Bars and Arrays GREEN DIFFUSED 10 SEGMENT
KingbrightLEDDigital Tube, green, 105mW, Through hole mounting
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
LED CBI BAR GRAPH 10-SEG GRN TH
BARGRAPH ARRAY, 10-SEGMENT, GREEN
BARGRAPH ARRAY, 10-SEGMENT, GREEN; LED Configuration:Bar Array; LED Colour:Green; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:12mcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-10 GWA
  • DC-10-GWA
  • DC10GWA