Dialight 564-0700-111F

LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0700-111F.

Master Electronics

Datasheet1 page11 years ago
Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+7.98%

CAD Models

Download Dialight 564-0700-111F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED CBI R/A TRI-LEVEL GREEN/GREEN/GREEN TRI-LEVEL PRISM - T/R | Dialight 593-232323-013F
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
LED; Red; 1200mcd; 0.232In.Dia.; T-1-3/4; 150mA; 1.7V; 660nm; 30deg; -40 to 85degC
LED, 660nm, 20°, 1.7V, 20mA, Round Dome, Transparent/Colorless/Red, TH, 4.7mm × 4.7mm × 8.6mm
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3

Descriptions

Descriptions of Dialight 564-0700-111F provided by its distributors.

LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
564 Series Red Green 3 mm 50° 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB 3 MM RED/GREEN NON-DIFFUSED, UNTINTED ROUND
LED, PCB, 3MM, RG-RG-RG; LED Colour: Green, Red; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 10mA, G 10mA; Luminous Intensity / Colour: R 4.7mcd, G 10mcd; Forward Voltage /

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640700111F