Dialight 597-2311-407F

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2311-407F.

Newark

Datasheet1 page24 years ago

Master Electronics

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Dialight 597-2311-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
Stock
16,791
0
Authorized Distributors
2
1
Illumination Color
Green
-
Lens Color
Colorless, White
Colorless
Case/Package
1208
SMD/SMT
Number of Pins
2
2
Luminous Intensity
5.2 mcd
5.2 mcd
Lens Style
Clear, Diffused, Dome, Round
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
567 nm
-

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Uni-Color Yellow Green 570nm 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 597-2311-407F provided by its distributors.

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin SMD T/R
597-2311-407F, 597 SERIES GREEN LED, 567 NM 3020 (1208), DOME LENS SMD PACKAGE
LED, 1208, 90DEG, GREEN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1208; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 560nm; Luminous Intensity: 5.2mcd; Viewing Angle: 130°; Lens Shape: Dome; Produc

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-2311-407F.
  • 5972311407F