Lumex SSF-LXH103HGW

Pc-Type/Stackable Led Lamp, green/Red, lmp-5 Rohs Compliant: Yes |Lumex SSF-LXH103HGW
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103HGW.

IHS

Datasheet1 page21 years ago

Mouser

CAD Models

Download Lumex SSF-LXH103HGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED THRU-HOLE 3MM BI-COLOR RED/YLW (625NM/590NM) (6MCD/4MCD) 45DEG VIEW ANGLE
General Purpose Visible Dome-Style Led,green/Yellow,white Diffused,led-2B |Bivar 3BC-3-Y/G-CA-F
KingbrightW59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
LED THRU-HOLE 5MM BI-COLOR HE RED/GREEN WHITE DIFFUSED 40 DEG VIEW ANGLE
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAM23ESGW
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm

Descriptions

Descriptions of Lumex SSF-LXH103HGW provided by its distributors.

Pc-Type/Stackable Led Lamp, green/Red, lmp-5 Rohs Compliant: Yes |Lumex SSF-LXH103HGW
Red/Green 3 mm 60° Diffused 4/8 mcd 2/2.2 V Single Level LED Fault Indicator T-1
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
LED Bi-Color Green/Red 565nm/700nm 2-Pin
LED Circuit Board Indicators LED CBI
LED 3MM RA RED/GRN BICOLOR PCMT
T-3MM SINGLE POS PCB IND ICATOR, RED/GRN

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION