Lumex SSF-LXH305YGW-TR

Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm
$ 0.657

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305YGW-TR.

IHS

Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-04-03

Related Parts

Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
Dialight550-3005F
550 Series Red Green Ø5 mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Bi-Color Green/Red 565nm/650nm 6mcd 2-Pin Bag
Single Color LED, Green, Diffused Milky White, 1.4mm
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm

Descriptions

Descriptions of Lumex SSF-LXH305YGW-TR provided by its distributors.

Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin SMD T/R
LED Circuit Board Indicators LED CBI
3mm RT ANGLE SMT IND. BI-COLOR
LED, PCB, YELL / GREEN, 3MM; LED Colour:Green, Yellow; Height:5.5mm; Width:4mm; No. of LEDs:1; Forward Voltage / Colour:G 2.2V, Y 2V; LED Mounting:Through Hole; Luminous Intensity / Colour:G 20mcd, Y 20mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH305YGW-TR.