Dialight 550-3005F

LED, Round, Dome, Diffused, Red/Green, 565nm/660nm, 60°, 2.8V/2.4V, TH, 4.83mm × 4.83mm × 5mm
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3005F.

IHS

Datasheet1 page17 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.90%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-3007F
550 Series Red Green Ø5 mm 60° 90/40 mcd 40/30 mA LED Circuit Board Indicator
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Dialight 550-3005F provided by its distributors.

LED, Round, Dome, Diffused, Red/Green, 565nm/660nm, 60°, 2.8V/2.4V, TH, 4.83mm × 4.83mm × 5mm
550 Series Red Green Ø5 mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
PCB LED Forward voltage: 1.8...2.1 V Luminous intensity: 40...90 mcd Case colour: Black LED shape: 5 mm round Light colour: Red / Green Version: Bi-colour No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 60 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-3005F.
  • 5503005F