Lumex SML-LXT0805GW-TR

Single Color LED, Green, Diffused Milky White, 1.4mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXT0805GW-TR.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.14%

CAD Models

Download Lumex SML-LXT0805GW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A001.A.6.B
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SML-LXT0805GW-TR provided by its distributors.

Single Color LED, Green, Diffused Milky White, 1.4mm
GREEN LED, 565 NM 0805DIFFUSED, RECTANGLE LENS SMD PACKAGE
LUMEX - SML-LXT0805GW-TR - LED, GREEN, 11MCD, 565NM
Green 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED
LED Uni-Color Green 570nm 2-Pin T/R
2x1.25mm THIN SMT LED,56 5 GRN,M-DIFF,4K/REEL
565nm 140¡ã 2V 20mA , , 0805 , 2mm*1.25mm*800¦Ìm
LED THIN 565NM GRN DIFF 0805 SMD
LED, GREEN, 1.25MM X 1.4MM, 11MCD, 565NM
2x1.25mm LED GREEN 11mcd 140º SMT
2X1.25MM THIN SMT LED56 5 GRN - CUT TAPE
Led, Green, 11Mcd, 565Nm; Led Colour:Green; Led Mounting:Smd; Led Case Size:0805; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:565Nm; Luminous Intensity:11Mcd; Viewing Angle:140°; Lens Shape:Rectangular; Product Rohs Compliant: Yes |Lumex SML-LXT0805GW-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXT 0805GW-TR
  • SML-LXT0805GW-TR.
  • SML-LXT0805GW-TR..