VCC 5100H1/5

LED Panel Mount Indicator Bi-Color Green/Red 565nm/650nm 6mcd 2-Pin Bag
$ 2.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100H1/5.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet2 pages17 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+19.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 635nm 6mcd 2-Pin

Descriptions

Descriptions of VCC 5100H1/5 provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 565nm/650nm 6mcd 2-Pin Bag
CML 5100H1/5 PMI RND .25" LED 2.2V Wire Red/Green Part of the VCC Family of Products
565nm(green),650nm(red) 60° 2.2V circular,with dome spread,colourless red,green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Indicator, Led Panel Mount Red/Green, 2.8V; Led Color:Green, Red; Mounting Hole Dia:6.451Mm; Forward Current/Color:R 20Ma, G 20Ma; Operating Voltage/Color:R 2.2V, G 2.2V; Luminous Intensity/Color:-; Ip/Nema Rating:Not Rated Rohs Compliant: Yes |Vcc/visual Communications Company 5100H1/5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100H1/5.