Lumex SML-LX0603GW-TR

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0603GW-TR.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Newark

Mouser

Electro Sonic

Inventory History

3 month trend:
-18.39%

CAD Models

Download Lumex SML-LX0603GW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)

Descriptions

Descriptions of Lumex SML-LX0603GW-TR provided by its distributors.

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 565nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Green, Diffused Milky White, 1mm
LED, GREEN, 0.8MM X 1MM, 18MCD, 565NM, FULL REEL; LED Color:Green; LED Mounting:SMD; Bulb Size:0.8mm x 1mm; Forward Current If:20mA; Forward Voltage:2.2V; Wavelength Typ:565nm; Luminous Intensity:18mcd; Viewing Angle:160
Led, Green, 0.8Mm X 1Mm, 18Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:0.8Mm X 1Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:18Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Lumex SML-LX0603GW-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX0603GW-TR.
  • SML-LX0603GW-TR..