Dialight 521-9462F

Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9462F.

IHS

Datasheet1 page25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+388%

Alternate Parts

Price @ 1000
$ 0.774
$ 0.835
$ 0.835
Stock
46,072
6,208
6,208
Authorized Distributors
6
6
6
Illumination Color
Green, Red
-
-
Lens Color
-
White
White
Case/Package
Radial
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
-
-
-
Lens Style
Diffused, Dome
Colorless, Diffused
Colorless, Diffused
Forward Voltage
1.8 V
2.4 V
2.4 V
Forward Current
40 mA
40 mA
40 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag

Descriptions

Descriptions of Dialight 521-9462F provided by its distributors.

Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
521 Series Red Green Ø 5mm 90/40 mcd 40/30 mA LED Lamp Through Hole
Standard LEDs - Through Hole DISCRETE LED LAMP
Led, Red/Green, 5Mm; |Dialight 521-9462F
LED, Round Dome, Diffused, White, Green 565nm/Red 660nm, 60°, Vf 2.1V(G)/1.8V(R), If 20mA(G)/20mA(R), TH, 5mm L × 9.14mm H
LED GRN/RED DIFFUSED T-1 3/4 T/H
LED, RED / GREEN, 5MM; Product Range: 521 Series; LED Color: Green, Red; Viewing Angle: 60°; Forward Voltage @ Test: -; Wavelength / Colour: R 660nm, G 565nm; Luminous Flux / Colour: -; Forward Current @ Test

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9462-F
  • 5219462F