Lumex SSF-LXH305ID-TR

LUMEX SSF-LXH305ID-TRCircuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 1 LED's, 40 mcd
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305ID-TR.

IHS

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.24%

CAD Models

Download Lumex SSF-LXH305ID-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.346
Stock
181,724
2,695
Authorized Distributors
6
6
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
T
-
Number of Pins
2
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
Dialight521-9324F
Standard Leds-Through Hole Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9324F

Descriptions

Descriptions of Lumex SSF-LXH305ID-TR provided by its distributors.

LUMEX SSF-LXH305ID-TRCircuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 1 LED's, 40 mcd
LED RED 40 MCD 0.059 IN. 30 MA SURFACE MOUNT 3 MM 60 2 X THETA -40 DEG C
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin SMD T/R
Surface Mount LED Lamps Rt Angle Block Red
T3mm RT ANGL SURFACE MT LED,RED DIF,T&R
Led, Surface Mount, Red, Transparent

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH305ID-TR.